
The STEVAL-ISS001V1 is an evaluation kit featuring RS-232 and USB interfaces, with an output voltage of 138V. It is available in a bulk packaging quantity of one unit. The kit is not compliant with lead-free requirements and does not meet radiation hardening standards. It is not compliant with Reach SVHC regulations.
Stmicroelectronics STEVAL-ISS001V1 technical specifications.
| Package/Case | 120 |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Contains Lead |
| Output Voltage | 138V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISS001V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
