
The STEVAL-ISV018V1 is a 40V 300W SPI evaluation kit from Stmicroelectronics. It features a package quantity of one and is packaged in bulk. The kit is not radiation hardened and is not compliant with Reach SVHC. It operates at an output voltage of 120V and has an output power of 300W. The kit is mounted on a panel and has an interface of SPI.
Stmicroelectronics STEVAL-ISV018V1 technical specifications.
| Package/Case | 300 |
| Evaluation Kit | Yes |
| Interface | SPI |
| Mount | Panel |
| Operating Supply Voltage | 40V |
| Output Power | 300W |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-ISV018V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.