Stmicroelectronics STEVAL-MKI011V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog |
| Lead Free | Lead Free |
| Packaging | Box |
| Radiation Hardening | No |
| Sensor Type | Accelerometer, 3 Axis |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI011V1 to view detailed technical specifications.
No datasheet is available for this part.