
Stmicroelectronics STEVAL-MKI016V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog |
| Lead Free | Lead Free |
| Operating Supply Voltage | 18V |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Accelerometer, 3 Axis |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI016V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.