
Stmicroelectronics STEVAL-MKI062V2 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, USB, CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Accelerometer, Gyroscope, Magnetometer, Temperature |
| Series | iNEMO |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI062V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.