Stmicroelectronics STEVAL-MKI063V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Sensor Type | Accelerometer, Magnetometer |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI063V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.