
The STEVAL-MKI083V1 is a 2-axis gyroscope evaluation kit from Stmicroelectronics, featuring an analog and USB interface. It operates on a 5V supply voltage and is packaged in a box. The kit is lead-free and designed for socket mounting.
Stmicroelectronics STEVAL-MKI083V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog, USB |
| Lead Free | Lead Free |
| Mount | Socket |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Gyroscope, 2 Axis |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI083V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.