
Stmicroelectronics STEVAL-MKI086V1 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Analog, USB |
| Lead Free | Lead Free |
| Mount | Plug-In |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Gyroscope, 2 Axis |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI086V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.