
Stmicroelectronics STEVAL-MKI090V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Mount | Plug-In |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensitivity | 4LSB/g |
| Sensor Type | Accelerometer, 3 Axis |
| Series | MEMS, nano |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI090V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.