
Stmicroelectronics STEVAL-MKI107V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensor Type | Gyroscope, 3 Axis |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI107V1 to view detailed technical specifications.
No datasheet is available for this part.