
Stmicroelectronics STEVAL-MKI119V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sensor Type | Accelerometer, Gyroscope, Magnetometer, 3 Axis |
| Series | iNEMO |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI119V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
