The STEVAL-MKI124V1 is a module-based evaluation kit featuring a range of MEMS sensors, including accelerometers, gyroscopes, magnetometers, and temperature sensors. It is designed for lead-free applications and is available in a single unit per package. The kit is not radiation hardened and does not comply with Reach SVHC regulations. It is suitable for general use in various industries.
Stmicroelectronics STEVAL-MKI124V1 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sensor Type | Accelerometer, Gyroscope, Magnetometer, Temperature |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI124V1 to view detailed technical specifications.
No datasheet is available for this part.