
This evaluation kit is designed for use with I2C, SPI, and USB interfaces, and is compliant with lead-free standards. It operates within a temperature range of -30°C to 85°C and is powered by a maximum supply voltage of 20V. The kit is packaged in bulk and is not compliant with Reach SVHC regulations. It is part of the MEMS series and is used for sensing applications.
Stmicroelectronics STEVAL-MKI127V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 20V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensor Type | Gyroscope, 3 Axis |
| Series | MEMS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-MKI127V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.