Stmicroelectronics STEVAL-PCC009V4 technical specifications.
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-PCC009V4 to view detailed technical specifications.
No datasheet is available for this part.