Stmicroelectronics STEVAL-PCC012V1 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Features | I²C |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Operating Supply Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-PCC012V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.