Stmicroelectronics STEVAL-PCC018V1 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, UART |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | STEVAL-PCC018V1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-PCC018V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.