
Stmicroelectronics STEVAL-SPBT2ATV3 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-SPBT2ATV3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
