
The STEVAL-SPBT3ATV3 is a USB module evaluation kit operating at 2.4GHz with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for lead-free applications and has a packaging style of bulk. The module is supplied with a maximum operating voltage of 5.5V and is compliant with a series of STEVAL-SPBT3ATV3.
Stmicroelectronics STEVAL-SPBT3ATV3 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STEVAL-SPBT3ATV3 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-SPBT3ATV3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.