Reference design board featuring integrated 3D accelerometer, 3D gyroscope, and board mount pressure sensor capabilities. Supports LPS22HB, LSM303AGR, and LSM6DSM devices. Offers versatile connectivity via ADC, DFSDM, GPIO, I2C, SAI, SPI, UART, and USB interfaces. Operates within a 2 to 5.5 VDC supply voltage range.
Checking distributor stock and pricing after the page loads.
| Type | Reference Design Board |
| Supported Device | LPS22HB/LSM303AGR/LSM6DSM |
| Supported Device Technology | 3D Accelerometer/3D Gyroscope/Accelerometer/Board Mount Pressure |
| Interface Type | ADC/DFSDM/GPIO/I2C/SAI/SPI/UART/USB |
| Operating Supply Voltage Range | 2 to 5.5VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |