Stmicroelectronics STEVAL-TDE001V1 technical specifications.
| Package/Case | 100 |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-TDE001V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.