Stmicroelectronics STEVAL-TDR006V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STEVAL-TDR006V1 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-TDR006V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.