
Stmicroelectronics STEVAL-TDR021V1 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 950MHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 7.2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-TDR021V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.