The STEVAL-TLL003V1 is a buck-boost evaluation kit with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It features a single output with a maximum current of 600mA. The kit is packaged in bulk and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Stmicroelectronics STEVAL-TLL003V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-TLL003V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.