
Stmicroelectronics STEVAL-TLL006V2 technical specifications.
| Evaluation Kit | Yes |
| Features | I²C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Output Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-TLL006V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
