
Stmicroelectronics STEVAL-TLL008V1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Operating Supply Voltage | 5.5V |
| Output Current | 10A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-TLL008V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.