
Stmicroelectronics STEVAL-TLL009V1 technical specifications.
| Evaluation Kit | Yes |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.3V |
| Output Current | 1A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL-TLL009V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.