
Stmicroelectronics STEVAL385LED4CH technical specifications.
| Interface | Serial |
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Output Current | 1kA |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STEVAL385LED4CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.