N-channel SuperMESH3™ Power MOSFET, 620V drain-source breakdown voltage, 8.4A continuous drain current, and 0.68 Ohm typical drain-source resistance. Features include a 30V gate-source voltage, 150°C max operating temperature, and 30W power dissipation. This through-hole component is housed in a TO-220-3 package, offering fast switching with turn-on delay of 14.5ns and fall time of 31ns. RoHS compliant and lead-free.
Stmicroelectronics STF10N62K3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8.4A |
| Drain to Source Breakdown Voltage | 620V |
| Drain to Source Resistance | 680mR |
| Drain to Source Voltage (Vdss) | 620V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 1.25nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 750mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 14.5ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF10N62K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
