
N-CHANNEL Power MOSFET, TO-220-3 package, featuring 500V Drain to Source Breakdown Voltage and 9A Continuous Drain Current. Offers a maximum Drain-source On Resistance of 700mR. Operates with a Gate to Source Voltage up to 30V and a Threshold Voltage of 3.75V. Includes fast switching characteristics with a Fall Time of 15ns and Turn-Off Delay Time of 43ns. Maximum Power Dissipation is 30W, with an operating temperature range of -55°C to 150°C. RoHS compliant and designed for through-hole mounting.
Stmicroelectronics STF10NK50Z technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 9A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 550mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 700mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 1.219nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 700mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 19ns |
| DC Rated Voltage | 500V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF10NK50Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
