N-Channel Power MOSFET, TO-220-3 package, featuring a 100V drain-source breakdown voltage and a maximum continuous drain current of 41A. Offers a low 10.5mΩ drain-source on-resistance. Operates with a 20V gate-source voltage and has a maximum power dissipation of 45W. Includes fast switching characteristics with a 25ns turn-on delay and 68ns fall time. RoHS compliant and suitable for through-hole mounting.
Stmicroelectronics STF120NF10 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 41A |
| Current | 41A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 10.5MR |
| Fall Time | 68ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 10.5mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 132ns |
| Turn-On Delay Time | 25ns |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF120NF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.