
The STF12NM50ND is a N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 11A and a drain to source voltage of 500V. The device has a maximum power dissipation of 25W and an input capacitance of 850pF. It is packaged in a TO-220-3 flange mount package and is available in a quantity of 50 per rail/tube. The STF12NM50ND is RoHS compliant and is part of the FDmesh II series.
Stmicroelectronics STF12NM50ND technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 850pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | FDmesh™ II |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF12NM50ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
