N-channel Power MOSFET featuring 600V drain-to-source breakdown voltage and 14A continuous drain current. This component offers a low 0.27 Ohm typical drain-to-source resistance and operates within a -55°C to 150°C temperature range. Packaged in a TO-220FP with through-hole mounting, it boasts fast switching characteristics with turn-on delay of 17ns and fall time of 28ns. Maximum power dissipation is rated at 30W, and it is RoHS compliant.
Stmicroelectronics STF15NM60ND technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 299mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.4mm |
| Input Capacitance | 1.25nF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 299mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FDmesh™ II |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 17ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF15NM60ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
