
N-channel Power MOSFET featuring 250V drain-source breakdown voltage and 17A continuous drain current. Offers 165mΩ maximum drain-source on-resistance at a nominal Vgs of 3V. Designed with a TO-220-3 through-hole package, this component boasts a 25W power dissipation and operates within a temperature range of -55°C to 150°C. Key switching characteristics include an 8.8ns turn-on delay and 8.8ns fall time.
Stmicroelectronics STF17NF25 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 165mR |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 165mR |
| Fall Time | 8.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.4mm |
| Input Capacitance | 1nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 165mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 8.8ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF17NF25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
