N-channel power MOSFET featuring 550V drain-source breakdown voltage and 13A continuous drain current. Offers a low 240mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-220-3 package, with a maximum power dissipation of 25W. Includes fast switching characteristics with a 13ns fall time and 29ns turn-off delay. RoHS compliant and operates within a temperature range of -55°C to 150°C.
Stmicroelectronics STF18N55M5 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 550V |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | 550V |
| Drain-source On Resistance-Max | 240MR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.4mm |
| Input Capacitance | 1.26nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 192mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ V |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 29ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF18N55M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
