
Stmicroelectronics STF20NF06L technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 18V |
| Input Capacitance | 400pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Rds On Max | 70mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF20NF06L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
