The STF20NM50D is a flange mount N-channel MOSFET with a continuous drain current of 20A and a gate to source voltage of 30V. It operates over a temperature range of -65°C to 150°C and is available in rail/Tube packaging. The device is RoHS compliant and has a turn-on delay time of 22ns and a fall time of 15ns.
Stmicroelectronics STF20NM50D technical specifications.
| Continuous Drain Current (ID) | 20A |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF20NM50D to view detailed technical specifications.
No datasheet is available for this part.