N-channel power MOSFET featuring 600V drain-to-source breakdown voltage and 21A continuous drain current. Offers 160mΩ typical drain-to-source resistance and 40W maximum power dissipation. Designed for through-hole mounting in a TO-220-3 package, this component includes a fast diode and operates within a -55°C to 150°C temperature range. RoHS compliant with a 4ns fall time and 60ns turn-on delay.
Stmicroelectronics STF25NM60ND technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.4mm |
| Input Capacitance | 2.4nF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 160mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FDmesh™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 60ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF25NM60ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
