
N-channel Power MOSFET featuring 600V drain-source breakdown voltage and 21A continuous drain current. This through-hole component offers a low 0.145 Ohm typical drain-source resistance and is housed in a TO-220FP package. Designed for efficient switching, it exhibits fast switching characteristics with turn-on delay of 22ns and fall time of 27.5ns. Maximum power dissipation is 35W, with an operating temperature range of -55°C to 150°C.
Stmicroelectronics STF26NM60ND technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 145mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 27.5ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.4mm |
| Input Capacitance | 1.817nF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 175mR |
| Series | FDmesh™ II |
| Turn-Off Delay Time | 69ns |
| Turn-On Delay Time | 22ns |
| Weight | 0.01164oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF26NM60ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
