N-channel power MOSFET featuring 600V drain-source voltage and 23A continuous drain current. This through-hole component offers a low 0.120 Ohm typical on-resistance and a fast diode, with a 650V drain-to-source breakdown voltage. Designed for efficient switching, it exhibits a 27ns fall time and 92ns turn-off delay. Packaged in a TO-220-3 configuration, it operates within a -55°C to 150°C temperature range.
Stmicroelectronics STF28NM60ND technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.4mm |
| Input Capacitance | 2.09nF |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | FDmesh™ II |
| Turn-Off Delay Time | 92ns |
| Turn-On Delay Time | 23.5ns |
| Weight | 0.01164oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF28NM60ND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.