
N-channel Power MOSFET featuring 800V drain-source breakdown voltage and 2A continuous drain current. This through-hole component offers a typical on-resistance of 3.5 Ohms, with a maximum of 4.5 Ohms, and a 30V gate-source voltage rating. Designed for high-temperature operation up to 150°C, it includes a 95pF input capacitance and fast switching times with 8ns turn-on and 19ns turn-off delays. Packaged in a TO-220FP housing, this RoHS compliant device supports a maximum power dissipation of 20W.
Stmicroelectronics STF2N80K5 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 3.5R |
| Drain to Source Voltage (Vdss) | 800V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 95pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| Rds On Max | 4.5R |
| RoHS Compliant | Yes |
| Series | SuperMESH5™ |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.01164oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF2N80K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
