
The STF2NK60Z is a 600V N-CHANNEL SuperMESH MOSFET with a continuous drain current of 1.4A and a maximum power dissipation of 20W. It features a TO-220-3 package and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The STF2NK60Z has a drain to source breakdown voltage of 600V and a drain to source resistance of 8 ohms.
Stmicroelectronics STF2NK60Z technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 170pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Rds On Max | 8R |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF2NK60Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
