
N-Channel Power MOSFET, TO-220-3 package. Features 600V drain-source breakdown voltage, 29A continuous drain current, and a maximum drain-source on-resistance of 105mΩ. Operates with a gate-source voltage up to 25V and a threshold voltage of 3V. Offers fast switching characteristics with a 17ns turn-on delay and 70ns fall time. Maximum power dissipation is 40W, with an operating temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Stmicroelectronics STF34NM60N technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 105mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 105MR |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.4mm |
| Input Capacitance | 2.722nF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 105mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 106ns |
| Turn-On Delay Time | 17ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF34NM60N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
