N-channel Power MOSFET featuring 620V drain-source breakdown voltage and 2.5A continuous drain current. This through-hole component offers a low 3-ohm drain-source on-resistance and a maximum power dissipation of 20W. It operates within a temperature range of -55°C to 150°C and is housed in a TO-220-3 package. Key switching characteristics include a 9ns turn-on delay and a 27ns fall time.
Stmicroelectronics STF3LN62K3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 620V |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 620V |
| Drain-source On Resistance-Max | 3R |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 386pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Rds On Max | 3R |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SuperMESH3™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 9ns |
| Width | 4.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STF3LN62K3 to view detailed technical specifications.
No datasheet is available for this part.