
N-channel power MOSFET featuring 100V drain-source breakdown voltage and 30A continuous drain current. Offers low 0.0145 Ohm typical drain-source on-resistance and 18mR maximum. Designed with STripFET F7 technology for efficient switching, exhibiting 8ns fall time, 15ns turn-on delay, and 24ns turn-off delay. Housed in a TO-220FP package for through-hole mounting, with a maximum operating temperature of 175°C.
Stmicroelectronics STF45N10F7 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.4mm |
| Input Capacitance | 1.64nF |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VII |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.01164oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF45N10F7 to view detailed technical specifications.
No datasheet is available for this part.
