
N-channel Power MOSFET featuring 800V drain-source breakdown voltage and 3A continuous drain current. Offers a typical 2.1 Ohm drain-source on-resistance, with a maximum of 2.5 Ohm. Designed for through-hole mounting in a TO-220FP package, this component boasts fast switching characteristics with a 16.5ns turn-on delay and 21ns fall time. Maximum power dissipation is 20W, operating within a temperature range of -55°C to 150°C.
Stmicroelectronics STF4N80K5 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 2.1R |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 2.5R |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 175pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2.5R |
| RoHS Compliant | Yes |
| Series | SuperMESH5™ |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 16.5ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF4N80K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
