
N-channel SuperMESH3™ Power MOSFET featuring 525V drain-source breakdown voltage and 4.4A continuous drain current. Offers a low 1.5 Ohm maximum drain-source on-resistance. Designed for through-hole mounting in a TO-220-3 package, with a maximum power dissipation of 25W. Key switching characteristics include a 9ns turn-on delay and 16ns fall time. Operates across a wide temperature range from -55°C to 150°C and is RoHS compliant.
Stmicroelectronics STF5N52K3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4.4A |
| Drain to Source Breakdown Voltage | 525V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 525V |
| Drain-source On Resistance-Max | 1.5R |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.4mm |
| Input Capacitance | 545pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 9ns |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF5N52K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
