
Stmicroelectronics STF5N60M2 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1.26R |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 16.4mm |
| Input Capacitance | 165pF |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 1.4R |
| RoHS Compliant | Yes |
| Series | MDmesh™ II Plus |
| Weight | 0.01164oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF5N60M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.