
Stmicroelectronics STF5NK52ZD technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4.4A |
| Drain to Source Breakdown Voltage | 520V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 520V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 529pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 25W |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Turn-Off Delay Time | 23.1ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF5NK52ZD to view detailed technical specifications.
No datasheet is available for this part.