The STF60N55F3 is a N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 30W and a continuous drain current of 42A. The device is packaged in a TO-220-3 flange mount package and is RoHS compliant. It has a drain to source breakdown voltage of 55V and a drain to source resistance of 8.5mR.
Stmicroelectronics STF60N55F3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 8.5mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 11.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.2nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 8.5mR |
| RoHS Compliant | Yes |
| Series | STripFET™ III |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF60N55F3 to view detailed technical specifications.
No datasheet is available for this part.