The STF6NK70Z is a high-voltage N-channel MOSFET with a drain-to-source breakdown voltage of 700V and a continuous drain current of 5A. It features a low on-resistance of 1.8 ohms and a fast switching time with a fall time of 30ns and a turn-off delay time of 45ns. The device is packaged in a TO-220-3 package and is suitable for through-hole mounting. The operating temperature range is from -55°C to 150°C, and the maximum power dissipation is 30W. The STF6NK70Z is RoHS compliant and suitable for use in a variety of high-power applications.
Stmicroelectronics STF6NK70Z technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 700V |
| Drain to Source Resistance | 1.8R |
| Drain to Source Voltage (Vdss) | 700V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 930pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Vgs | 3.75V |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Rds On Max | 1.8R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Turn-Off Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STF6NK70Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
